DG409DY-T1-E3
DG409DY-T1-E3
Description:
4xMUX SO16 SMD
Supplier:
VISHAY
Matchcode:
DG409DY
Rutronik No.:
ICSF1039
Unit Pack:
2500
MOQ:
2500
package:
SO16
Packaging:
REEL
- Number of Rx
- 4
- Packaging
- REEL
- Vcc(min)
- 5 V
- Vcc(max)
- 20 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Mounting
- SMD
- Footprint
- 60 mm²
- Automotive
- NO
- Package
- SO16
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 18 weeks