DB1U0000000000D000
DB1U0000000000D000
Description:
DBU Jumper 0,5 x T53
Supplier:
VISHAY
Matchcode:
DB05
Rutronik No.:
WLR4411
Unit Pack:
10000
MOQ:
10000
package:
AXIAL
Packaging:
REEL
- Resistor value
- 0 Ω
- Package
- AXIAL
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Length
- 53 mm
- Wire diameter
- 0,5 mm
- Value range
- JUMPER
- Technology
- CU/TINNED
- ECCN
- EAR99
- Customs Tariff No.
- 74081910000
- Country
- Czech Republic
- ABC-Code
- C
- Supplier Lead time
- 6 weeks