CW010330R0JE73
CW010330R0JE73
Description:
CW-10 330R 5% 10W TK30
Supplier:
VISHAY
Matchcode:
RWA10W330R5%
Rutronik No.:
WDR12158
Unit Pack:
500
MOQ:
500
package:
THT
Packaging:
REEL
- Resistor value
- 330 Ω
- Res.tolerance
- 5 %
- Power rating
- 10 W
- Temp.coeff.
- 30 ppm
- Min.oper.temp.
- -65 °C
- Max.oper.temp.
- 350 °C
- Length
- 45.24 mm
- Width
- 9.52 mm
- Height
- 9.52 mm
- Automotive
- NO
- Packaging
- REEL
- Package
- THT
- Technology
- WIREWOUND
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Mexico
- ABC-Code
- B
- Supplier Lead time
- 13 weeks