BPW34S
BPW34S
Description:
SI-PIN-FOTODIODE SMD
Supplier:
VISHAY
Matchcode:
BPW34S
Rutronik No.:
IR7545
Unit Pack:
45
MOQ:
1800
package:
DIL
Packaging:
TRAY
- Type
- PHOTODIODE
- Max.sensitivity
- 900 nm
- Sens.range min
- 430 nm
- Sens.range max.
- 1100 nm
- Rise/Fall time
- 100 ns
- Package
- DIL
- SMD/THT
- THT
- Detection angle
- 65 °
- Dark current
- typ. 2,0 nA
- Packaging
- TRAY
- Automotive
- NO
- Power dissip
- 215 mW
- Op.temp.min.
- -40 °C
- Sensitive Area
- 7.5 mm²
- Op.temp.max.
- +100 °C
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 10 weeks