BAS16D-G3-18
BAS16D-G3-18
Description:
SI-DIODE 0,3A 100V SOD-123
Supplier:
VISHAY
Matchcode:
BAS16D-G3-18
Rutronik No.:
DSGL7175
Unit Pack:
10000
MOQ:
10000
package:
SOD-123
Packaging:
REEL
- V(RRM)
- 100 V
- IF(AV)
- 0.3 A
- I(FSM)
- 0.5 A
- trr
- 6 ns
- T(j)min
- -55 °C
- T(j)max
- 150 °C
- Technology
- SINGLE
- Mounting
- SMD
- Automotive
- NO
- Package
- SOD-123
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 32 weeks