564R2DF0T27
564R2DF0T27
Description:
KE 270pF 2KV 10% RM6,4 N2500
Supplier:
VISHAY
Matchcode:
KE270P6,4N25002K0K NORM
Rutronik No.:
KKS6678
Unit Pack:
250
MOQ:
2000
Packaging:
BULK
- C(N)
- 270p F
- V(N)
- 2000 V
- Pitch
- 6.4 mm
- Dielectric
- N2500
- Style
- RADIAL
- Tolerance
- 10%
- Design / type
- Straight
- Automotive
- NO
- Packaging
- BULK
- T(A) min
- -55 °C
- T(A) max
- +105 °C
- Purpose of use
- COMMERCIAL
- Length
- 4.3 mm
- Diameter/width
- 8.4 mm
- Wire length
- 32 mm
- RoHS Status
- RoHS-conform
- Bendingstrength
- IRRELEVANT mm
- Product status
- PRODUCTION
- ECCN
- EAR99
- Customs Tariff No.
- 85322300000
- Country
- Czech Republic
- Supplier Lead time
- 26 weeks