TLP620(D4-GB,F)
TLP620(D4-GB,F)
Description:
COUPLER AC 100-600% DIP4,VDE 5m
Supplier:
TOSHIBA
Matchcode:
TLP620(D4-GB,F)
Rutronik No.:
IRCOUP2410
Unit Pack:
100
MOQ:
2200
package:
THT
Packaging:
TUBE
Find Alternatives
- Channels
- 1
- Iso.voltage
- 5000 Vrms
- Package1
- DIP-4
- Package
- THT
- V(CEO)
- 55 V
- Packaging
- TUBE
- CTR at If
- 5 mA
- CTR at Vce
- 0.5 V
- min.oper.temp.
- -55 °C
- max.oper.temp.
- 100 °C
- Rise time
- 0.800 ms
- Fall time
- 0.800 ms
- V(ECO)
- 7 V
- VDE
- Y Y/N
- CTR min.
- 100 %
- CTR max.
- 600 %
- P(tot)max
- 100 mW
- Forward volt.ty
- 1.15 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Japan
- Supplier Lead time
- 30 weeks