TLP2355(E(T
TLP2355(E(T
Description:
COUPLER HS INVERT 5MBPS 25kV SO6
Supplier:
TOSHIBA
Matchcode:
TLP2355(E(T
Rutronik No.:
IRCOUP3441
Unit Pack:
125
MOQ:
2250
Packaging:
REEL
- Channels
- 1
- Iso.voltage
- 3750 Vrms
- P(tot)max
- 40 mW
- Forward volt.ty
- 1.55 V
- min.oper.temp.
- -40 °C
- max.oper.temp.
- 125 °C
- Rise time
- 15 ns
- Fall time
- 12 ns
- t(PLH)
- 100 ns
- t(PHL)
- 120 ns
- Vcc typ.
- 0,5 to 20 V
- VDE
- N Y/N
- Package1
- SO6
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Thailand
- Supplier Lead time
- 18 weeks