SE250B4EU01T010100
SE250B4EU01T010100
Description:
SE250B4-EU LTE Cat4 GNSS
Supplier:
TELIT
Matchcode:
SE250B4-EU 42.00.001
Rutronik No.:
GSM2449
Unit Pack:
200
MOQ:
200
package:
LGA408
Packaging:
TRAY
- Frequency
- 8/9/20/28 MHz
- Int.Sim Card ho
- N Y/N
- Voice
- VoLTE
- Sim Card Volt.
- 1,8/3 V
- Operat.Temp.
- -30 / +75 C°
- Edge
- Y Y/N
- Antenna Imp.
- 50 Ohm
- Length
- 41 mm
- Width
- 43 mm
- Supply Voltage
- 3,5-4,4VDC V
- TCP/IP Stack
- Y Y/N
- Automotive
- NO
- Package
- LGA408
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- SMS
- YES
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- China
- Supplier Lead time
- 6 weeks