LE910C1WD07T08A900
										
																					LE910C1WD07T08A900
												
													Description: 
													LTE C1 THREADX GNSS opt.2G/3GFB
												
																									
														Supplier:
																																											TELIT
																											
																																					
														Matchcode:
														LE910C1-WWXD 25.30.408 Bagsize
													
																																					
														Rutronik No.:
														GSM2415
													
																																				
													Unit Pack:
													135
												
																									
														MOQ:
														135
													
																																					
														package:
														MODULE
													
																																					
														Packaging:
														TRAY
													
																							
										- Frequency
 - 7/8/9/18/ MHz
 - Int.Sim Card ho
 - N Y/N
 - Voice
 - No
 - Embedded func.
 - N Y/N
 - Sim Card Volt.
 - 1,8/3 V
 - Operat.Temp.
 - -40 / +85 C°
 - GPRS
 - Text&PDU
 - Edge
 - Y Y/N
 - Antenna Imp.
 - 50 Ohm
 - Length
 - 29.4 mm
 - Width
 - 29.4 mm
 - Height
 - 2.2 mm
 - Weight
 - 9 g
 - Supply Voltage
 - 3,4-4,2VDC V
 - TCP/IP Stack
 - Y Y/N
 - Automotive
 - NO
 - Package
 - MODULE
 - RoHS Status
 - RoHS-conform
 - Packaging
 - TRAY
 - SMS
 - Y
 - Antenna Int.
 - N
 
- ECCN
 - EAR99
 - Customs Tariff No.
 - 85176200000
 - Country
 - Vietnam
 - ABC-Code
 - A
 - Supplier Lead time
 - 14 weeks