Cart

ENG3990251634

TELIT

LORA+BLE MODULE EU 868 MHZ
Supplier: Telit
Matchcode: RE866A1-EU ENG SAMPLES
Rutronik No.: RFMCU1278
Unit Pack: 1
MOQ: 1
package: LGA
Packaging: TRAY
In Stock
19.91 $
19.91 $

Prices

1 19.91 $
2 19.29 $
5 18.53 $
10 17.42 $
22 16.42 $

Parameter

Frequency min
863 MHz
Frequency max
870 MHz
Datarate
50 kbps
Oper.temp.min.
-40 °C
Memory
FLASH
Memory size
512 kB
MCU Architectur
32 bit
Supply Volt.min
1.8 V
P(out)
14 dBm
Sensitivity
-138 dBm
RAM
64 kB
GPIO
15 no.
ADC resol.max
10 bit
ADC channels
8 no.
SPI
YES
I²C
YES
Other interface
UART
Wireless
TRANSCEIVE
Oper.temp.max
85 °C
Supply volt.max
3.6 V
Automotive
NO
Package
LGA
Leadfree Defin.
4
Packaging
TRAY
Customs Tariff No.
85176200000
Country
China
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?