Cart

ENG3990251537

TELIT

LTE NB1 EU +GNSS
Supplier: Telit
Matchcode: NE910C1-E1 ENG SAMPLES
Rutronik No.: GSM1729
Unit Pack: 1
MOQ: 180
package: MODULE
Packaging: INDIVIDUAL
On request
35.02 $
6,303.60 $

LTE NB1 EU +GNSS Description

The NE910C1 is the LTE UE Category NB1 evolution of the Telit LE910 Series of LTE modules. Specified in the approved Release 13 of the 3GPP standard, Cat NB1 devices are specifically tailored for IoT applications, offering optimized power consumption and enhanced coverage. This model further enriches the widely deployed Telit xE910 family of 28 x 28 mm LGA modules.

The NE910C1 delivers maximum downlink and uplink data rates of 250kbps. This next generation of products supports the new features specified by 3GPP to boost IoT applications, The modules support power saving mode and extended discontinuous reception (eDRX), which together allow the module to wake up periodically, exchange small amounts of data with the network and return to sleep, providing for years of battery life. LTE Cat NB1 devices contain a host of features that deliver cost-effective, compact designs, and ultra-low power consumption compared to higher UE categories. These advantages make the NE910C1 the perfect platform to enable a quick implementation of LTE technology in IoT/M2M where low cost and low power are more relevant than high Speed.


Parameter

Frequency range
Quad band
Frequency
8/9/17/19/ MHz
Int.Sim Card ho
N Y/N
Embedded func.
N Y/N
Sim Card Volt.
1,8/3 V
Operat.Temp.
-40 / +85 C°
GPRS
Class 10
Edge
Y Y/N
Antenna Imp.
50 Ohm
Length
28.2 mm
Width
28.2 mm
Height
2.7 mm
Weight
10 g
Supply Voltage
3,4-4,2VDC V
TCP/IP Stack
Y Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
4
Packaging
INDIVIDUAL
SMS
Text&PDU
ECCN
EAR99
Customs Tariff No.
85176200000
Country
China
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?