KSJ827M025T1A5H25K
TEAPO
KSJ827M025T1A5H25K
Description:
SJ 820uF 25V 20% 10x25/5,0
Supplier:
TEAPO
Matchcode:
HFR820U25V5,0
Rutronik No.:
KEL25486
Unit Pack:
800
MOQ:
3200
Packaging:
AMMOPACK
Find Alternatives
Datasheet
- C(N)
- 820 µF
- V(N)
- 25 V
- Style
- RADIAL
- Rutronik size
- 10x25 mm
- Pitch
- 5 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 5000 h
- Z(100kHz/20°C)
- 22 mOhm
- I(@100kHz/T(A)m
- 2150 mA
- Packaging
- AMMOPACK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Wire diameter
- 0.6 mm
- Reel step
- 12.7 mm
- Formed leads
- NA
- Purpose of use
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- STAND OFF
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 27 weeks