B84143B0150S020
B84143B0150S020
Description:
B84143B 150A 530VAC 3-Line
Supplier:
TDK EPCOS
Matchcode:
EMIB530V/150A
Rutronik No.:
FE5522
Unit Pack:
1
MOQ:
1
Packaging:
BULK
- Mounting
- THT
- Rated current
- 250000 mA
- Rated voltage
- 530 V
- Length
- 260 mm
- Width
- 170 mm
- Height
- 141 mm
- T(A)min
- -25 °C
- T(A)max
- 100 °C
- Series
- B84143B
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85480090990
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 28 weeks