B59215P1080A062
B59215P1080A062
Description:
PTC 3225 25R 25% 80V
Supplier:
TDK EPCOS
Matchcode:
PC25R25%80V
Rutronik No.:
WPTC1015
Unit Pack:
1000
MOQ:
1000
package:
3225
Packaging:
REEL
- Resistor value
- 25 Ω
- Res.tolerance
- 25 %
- Max.oper.volt.
- 80 V
- Package
- 3225
- Length
- 8 mm
- Width
- 6.3 mm
- Height
- 3.3 mm
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 30 weeks