B57153S0121M000
B57153S0121M000
Description:
NTC 8,5mm 120R 20%
Supplier:
TDK EPCOS
Matchcode:
NR120R8,520%
Rutronik No.:
WNTC2332
Unit Pack:
1000
MOQ:
3000
package:
8,5mm
Packaging:
BULK
- Resistor value
- 120 Ω
- Res.tolerance
- 20 %
- Power rating
- 1.4 W
- Max.current
- 1 A
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 170 °C
- RoHS Status
- RoHS-conform
- Diameter
- 8.5 mm
- Packaging
- BULK
- Pitch
- 5 mm
- Wire length
- 25 mm
- Automotive
- NO
- Package
- 8,5mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks