B43743A6478M600
B43743A6478M600
Description:
B43743 4700uF 500V 20% 76x190
Supplier:
TDK EPCOS
Matchcode:
HSBC4700U500V31,7
Rutronik No.:
KEL25601
Unit Pack:
12
MOQ:
12
Packaging:
BULK
Find Alternatives
Datasheet
- C(N)
- 4700 µF
- V(N)
- 500 V
- Style
- SCREW
- Rutronik size
- 76x190 mm
- Pitch
- 31,7 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 2000 h
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Con. design
- M5
- Supp. case size
- 76,9x190,7 mm
- Formed leads
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Hungary
- Supplier Lead time
- 30 weeks