B43657C5118M250
B43657C5118M250
Description:
B43657 1120uF 450V 20% 35x55/10,0
Supplier:
TDK EPCOS
Matchcode:
HTR1120U450V10,0
Rutronik No.:
KEL25632
Unit Pack:
60
MOQ:
240
Packaging:
BULK
Find Alternatives
Datasheet
- C(N)
- 1120 µF
- V(N)
- 450 V
- Style
- SNAP IN
- Rutronik size
- 35x55 mm
- Pitch
- 10 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 2000 h
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Wire length
- 6.3 mm
- Con. design
- 2 PIN
- Supp. case size
- 35x55 mm
- Formed leads
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 34 weeks