B43474A9338M000
B43474A9338M000
Description:
B43474 3300uF 400V 20% 64x105
Supplier:
TDK EPCOS
Matchcode:
SBC3300U400V
Rutronik No.:
KEL26437
Unit Pack:
25
MOQ:
25
Packaging:
BULK
Find Alternatives
- C(N)
- 3300 µF
- V(N)
- 400 V
- Style
- SCREW
- Rutronik size
- 64x105 mm
- Pitch
- 28.5 mm
- Permis.T(A)max
- 85 °C
- Lifetime @Tamax
- 2000 h
- I(@100kHz/T(A)m
- 12460 mA
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Con. design
- M12
- Supp. case size
- 64,3x105,7 mm
- Addi. spec.
- M5
- Formed leads
- NA
- Purpose of use
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Hungary
- Supplier Lead time
- 30 weeks