B41231A9568M060
B41231A9568M060
Description:
B41231 5600uF 100V 20% 35x45/10
Supplier:
TDK EPCOS
Matchcode:
TR5600U100V10,0
Rutronik No.:
KEL26235
Unit Pack:
60
MOQ:
240
Packaging:
BULK
Find Alternatives
Datasheet
- C(N)
- 5600 µF
- V(N)
- 100 V
- Style
- SNAP IN
- Rutronik size
- 35x45 mm
- Pitch
- 10 mm
- Permis.T(A)max
- 85 °C
- Lifetime @Tamax
- 2000 h
- I(@100kHz/T(A)m
- 8242 mA
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Wire length
- 6 mm
- Con. design
- NA
- Wirelength tol.
- 1 mm
- Supp. case size
- 35x45 mm
- Formed leads
- NA
- Purpose of use
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- China
- Supplier Lead time
- 34 weeks