B32654A2223J000
B32654A2223J000
Description:
FR 22nF 2000Vdc 5% P27,5 MKP
Supplier:
TDK EPCOS
Matchcode:
FR22N27,52000V5%
Rutronik No.:
KFO12902
Unit Pack:
320
MOQ:
2560
Packaging:
BULK
Find Alternatives
Datasheet
- C(N)
- 22n F
- U(N)
- 2000 V
- Voltage type
- DC
- Tolerance
- 5 %
- Pitch
- 27.5 mm
- Dielectric
- MKP
- Test voltage
- 3200 V
- Pulse immunity
- 2300 V/µs
- T(A) max
- 110 °C
- T(A) min
- -55 °C
- Lead length
- 6-1 mm
- Length
- 31.5 mm
- Diameter/Width
- 11 mm
- Height
- 21 mm
- Style
- RADIAL
- Automotive
- AEC-Q(200)
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- India
- ABC-Code
- B
- Supplier Lead time
- 24 weeks