CDRH80D65BT150NP-681MC
CDRH80D65BT150NP-681MC
Description:
CDRH80D65B 680uH 460mA 20% WWT
Supplier:
SUMIDA
Matchcode:
INDC680U20%
Rutronik No.:
IND22941
Unit Pack:
500
MOQ:
3500
Packaging:
REEL
- Inductance
- 680 µH
- Mounting
- SMD
- Current rated
- 460 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 940 mA
- R(DC)typ.
- 1,18 Ohm
- Test frequency
- 0,1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Width
- 8,2 mm
- Height
- 6,8 mm
- T(A)min
- -55 °C
- T(A)max
- 150 °C
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 31 weeks