CDRH50D28RNP-220MC
CDRH50D28RNP-220MC
Description:
CDRH50D28RNP 22uH 1160mA 20%
Supplier:
SUMIDA
Matchcode:
INDC22U20%
Rutronik No.:
IND23557
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
- Inductance
- 22 µH
- Mounting
- SMD
- Current rated
- 1160 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 1150 mA
- R(DC)typ.
- 0.047 Ohm
- R(DC)max.
- 0.21 Ohm
- Test frequency
- 0.1 MHz
- Enclosure type
- SHIELDED
- Length
- 5.3 mm
- Width
- 5.3 mm
- Height
- 3 mm
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Vietnam
- Supplier Lead time
- 34 weeks