CDRH2D18/LDNP-470NC
CDRH2D18/LDNP-470NC
Description:
CDRH2D18 47uH 480mA 30% WWT
Supplier:
SUMIDA
Matchcode:
INDC47U30%
Rutronik No.:
IND23523
Unit Pack:
1000
MOQ:
5000
Packaging:
REEL
- Inductance
- 47 µH
- Mounting
- SMD
- Current rated
- 480 mA
- Tolerance
- 30 %
- Current sat.
- 200 mA
- R(DC)typ.
- 0,530 Ohm
- R(DC)max.
- 0,660 Ohm
- Design
- FERRITE
- Length
- 3,2 mm
- Width
- 3,2 mm
- Height
- 2 mm
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- Weight
- 0,065 g
- Series
- CDRH2D18LD
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 38 weeks