CDRH10D48/ANP-4R3MC-VA
CDRH10D48/ANP-4R3MC-VA
Description:
CDRH10D48 4,3uH 4,3A 20% WWT
Supplier:
SUMIDA
Matchcode:
INDC4,3U20%
Rutronik No.:
IND23591
Unit Pack:
500
MOQ:
500
Packaging:
REEL
- Inductance
- 4,3 µH
- Mounting
- SMD
- Current rated
- 4300 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- R(DC)typ.
- 0,012 Ohm
- R(DC)max.
- 0,015 Ohm
- Test frequency
- 0,1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 10 mm
- Width
- 10 mm
- Height
- 5 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 32 weeks