CDRH104RT125NP-221MC
CDRH104RT125NP-221MC
Description:
CDRH104RT125 22uH 0,68A 20% WWT
Supplier:
SUMIDA
Matchcode:
INDC22U20%
Rutronik No.:
IND23632
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
- Inductance
- 22 µH
- Mounting
- SMD
- Current rated
- 680 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 700 mA
- R(DC)typ.
- 0,555 Ohm
- R(DC)max.
- 0,694 Ohm
- Test frequency
- 0,1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 10,5 mm
- Width
- 10,3 mm
- Height
- 4 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 38 weeks