CDR105BNP-100MC
CDR105BNP-100MC
Description:
CDR105B OBSOLETE LTB:21May2021
Supplier:
SUMIDA
Matchcode:
INDC10U20%
Rutronik No.:
IND18749
Unit Pack:
500
MOQ:
1500
Packaging:
REEL
- Inductance
- 10 µH
- Mounting
- SMD
- Current rated
- 2060 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- R(DC)max.
- 0,06 Ohm
- Test frequency
- 2,52 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 10 mm
- Width
- 9 mm
- Height
- 5 mm
- T(A)min
- -40 °C
- T(A)max
- 100 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Vietnam
- ABC-Code
- B
- Supplier Lead time
- 131 weeks