5508 150 3400
5508 150 3400
Description:
5508 0,015uH 670mA 5% WWT
Supplier:
SUMIDA
Matchcode:
INDC0,015U0805
Rutronik No.:
IND18406
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
Find Alternatives
- Inductance
- 0,015 µH
- Mounting
- SMD
- Design size
- 0805 Inch
- Current rated
- 670 mA
- Tolerance
- 5 %
- Technology
- WIREWOUND
- R(DC)max.
- 0,07 Ohm
- Design
- CERAMIC
- Enclosure type
- UNSHIELDED
- Length
- 2,2 mm
- Width
- 1,4 mm
- Height
- 1,42 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 3500 MHz
- Quality
- 40
- Series
- 5508
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 13 weeks