SF2
SF2
Description:
Filterkappe für SHT2x und SHT3x
Supplier:
SENSIRION
Matchcode:
SF2
Rutronik No.:
ICINOT1160
Unit Pack:
1
MOQ:
1
package:
DFN
Packaging:
TRAY
- Humidity(min)
- 0 %RH
- Humidity(max)
- 100 %RH
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Package
- DFN
- Automotive
- AEC-Q(100)
- Vcc(max)
- 3,6 V
- T-sensor
- Yes
- Accuracy(min)
- -2 %RH
- Vcc(min)
- 2,1 V
- Accuracy(max)
- 2 %RH
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- 1-100726-01
- ECCN
- EAR99
- Customs Tariff No.
- 84213925900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks