3.001.048


3.001.048
Description:
SHT40-AD1P-R2 protective cover
Supplier:
SENSIRION
Matchcode:
SHT40-AD1P-R2
Rutronik No.:
ICENVI1700
Unit Pack:
2500
MOQ:
2500
package:
DFN
Packaging:
REEL
- Interface
- I2C
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Package
- DFN
- Automotive
- NO
- Vcc(max)
- 3.6 V
- Type
- Hum & Temp
- Vcc(min)
- 1.08 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 90258040890
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 10 weeks