3.000.781


3.000.781
Description:
TEMPERATURE SENSOR I2C 0x44
Supplier:
SENSIRION
Matchcode:
STS40-AD1B-R3
Rutronik No.:
ICENVI1448
Unit Pack:
1
MOQ:
10000
package:
DFN
Packaging:
REEL
- Interface
- Digital
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Package
- DFN
- Automotive
- NO
- Vcc(max)
- 3.6 V
- Accuracy
- 0.2
- Technology
- Thermostat
- Type
- TEMP
- Icc
- 0.8 mA
- Vcc(min)
- 1.08 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 10 weeks