3.000.495


3.000.495
Description:
CO2 SMART GADGET
Supplier:
SENSIRION
Matchcode:
SCD4X CO2 GADGET
Rutronik No.:
ICENVI1391
Unit Pack:
1
MOQ:
1
package:
MODULE
Packaging:
BOX
- Top(min)
- 0 °C
- Top(max)
- 50 °C
- Package
- MODULE
- Automotive
- NO
- Technology
- PA
- Type
- GAS, RH/T
- Humidity(min)
- 0 %RH
- Humidity(max)
- 100 %RH
- Accuracy(min)
- 2 %RH
- Gas
- CO2 (ppm)
- Combination
- CO2, RH/T
- Vcc(min)
- 3.3 V
- Vcc(max)
- 5.5 V
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Switzerland
- ABC-Code
- A
- Supplier Lead time
- 18 weeks