3.000.261


3.000.261
Description:
Pressure resistant gas flow sensor
Supplier:
SENSIRION
Matchcode:
SFM4300-20-O
Rutronik No.:
ICENVI1525
Unit Pack:
1
MOQ:
56
Packaging:
TRAY
- Interface
- I2C
- P(min)
- 0.66 bar
- P(max)
- 7 bar
- Top(min)
- 5 °C
- Top(max)
- 50 °C
- Automotive
- NO
- Accuracy
- 3
- Technology
- CMOSens
- Type
- Flow Meter
- Calibrated
- Yes
- T-sensor
- NO
- Icc
- 50 mA
- Gas
- N2
- Flow rate
- 20 slm
- Vcc(min)
- 3.0 V
- Vcc(max)
- 5.5 V
- Footprint
- 391.4 mm²
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 90271010000
- Country
- Switzerland
- Supplier Lead time
- 14 weeks