RE08-DISS-1-PK
RE08-DISS-1-PK
Description:
Heat Spreader Passive for EE08-Series
Supplier:
SECO
Matchcode:
EE08
Rutronik No.:
DISACC1950
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
- Cooling solutio
- PASSIVE
- Fan connector
- NONE
- Heatpipe incl.
- N Y/N
- Mounting
- SCREWS
- Cassis height
- 1U
- Accessory
- NONE
- Socket type
- ONBOARD
- Cooler material
- ALUMINIUM
- Height
- 20 mm
- Width
- 50 mm
- Length
- 82 mm
- Weight
- 30 g
- Matching board
- RB69
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84733080000
- Country
- Italy
- Supplier Lead time
- 12 weeks