6043.0114
6043.0114
Description:
Cordset 10A 2.0m BLACK IP40
Supplier:
SCHURTER
Matchcode:
60430114
Rutronik No.:
FUSE12391
Unit Pack:
60
MOQ:
60
Packaging:
BULK
- Current
- 10
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks