5500.2637.01
5500.2637.01
Description:
FMAB NEO FILTER 1PH 1ST 16A 250VAC N LL
Supplier:
SCHURTER
Matchcode:
5500.2637.01
Rutronik No.:
PROT1720
Unit Pack:
10
MOQ:
20
Packaging:
BULK
- Type
- Mono
- Current
- 16 A
- Max op. voltage
- 250 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Country
- China
- Supplier Lead time
- 14 weeks