0040.1211
0040.1211
Description:
PBH PBD 1211 Test Jack 6.3A, black
Supplier:
SCHURTER
Matchcode:
00401211
Rutronik No.:
PROT1739
Unit Pack:
100
MOQ:
500
package:
PB
Packaging:
BULK
- Type
- TEST JACK
- Current
- 6.3 A
- Max op. voltage
- 50AC V
- Dimensions
- 13x4 mm
- Automotive
- NO
- Package
- PB
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Switzerland
- Supplier Lead time
- 13 weeks