0031.8264
0031.8264
Description:
OGN SMD FUSE HOLDER
Supplier:
SCHURTER
Matchcode:
00318264
Rutronik No.:
FUSE12385
Unit Pack:
500
MOQ:
1000
Packaging:
TRAY
- Current rating
- 16 A
- Termination
- SMT
- Fuse Version
- 5x20
- Voltage rating
- 500 V
- Mounting
- PCB Mount
- Series
- OGN
- Cap
- N Y/N
- Length
- 22.5 mm
- Height
- 12.7 mm
- Automotive
- NO
- Packaging
- TRAY
- RoHS Status
- RoHS-conform
- Approvals
- UL,
- Cont.material
- Cu
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 9 weeks