MTBH04008-0N
MTBH04008-0N
Description:
04P Terminal_Block 3.50mm SMD
Supplier:
SAURO
Matchcode:
MTBH04008-0N
Rutronik No.:
CONN8466
Unit Pack:
350
MOQ:
700
Packaging:
BULK
Find Alternatives
- No.of contacts
- 04
- Contact pitch
- 3.50 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- THR
- Contact plating
- TIN
- Orientation
- _OTHER
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- MTB
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- TERM.BLOCK
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- Italy
- Supplier Lead time
- 20 weeks