WL1J477M1631MBB
WL1J477M1631MBB
Description:
WL 470uF 63V 20% 16x31/7,5
Supplier:
SAMWHA
Matchcode:
PSRX470U63V7,5
Rutronik No.:
KEL25943
Unit Pack:
400
MOQ:
1600
Packaging:
BULK
Find Alternatives
Datasheet
- C(N)
- 470 µF
- V(N)
- 63 V
- Style
- RADIAL
- Rutronik size
- 16x31 mm
- Pitch
- 7.5 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 5000 h
- Z(100kHz/20°C)
- 50 mOhm
- I(@100kHz/T(A)m
- 1600 mA
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Wire diameter
- 0.8 mm
- Supp. case size
- 16x31,5 mm
- Formed leads
- NA
- Purpose of use
- LOW ESR
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- STAND OFF
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- South Korea
- ABC-Code
- B
- Supplier Lead time
- 28 weeks