SD1V228M16025CB159
SD1V228M16025CB159
Description:
SD 2200uF 35V 20% 16x25/7,5 C4
Supplier:
SAMWHA
Matchcode:
SE2200U35V7,5
Rutronik No.:
KEL11792
Unit Pack:
400
MOQ:
400
Packaging:
BULK
Find Alternatives
- C(N)
- 2200 µF
- V(N)
- 35 V
- Style
- RADIAL
- Rutronik size
- 16x25 mm
- Pitch
- 7.5 mm
- Permis.T(A)max
- 85 °C
- Lifetime @Tamax
- 2000 h
- I(@100kHz/T(A)m
- 3048 mA
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Wire length
- 4 mm
- Wirelength tol.
- 0.5 mm
- Wire diameter
- 0.8 mm
- Supp. case size
- 16x25 mm
- Formed leads
- CUT
- Purpose of use
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- STAND OFF
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- South Korea
- ABC-Code
- B
- Supplier Lead time
- 30 weeks