Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Passive Components
  3. Capacitors
  4. Ceramic Chip Automotive
  5. SAMWHA Ceramic Chip Automotive
Please login for custom pricing, delivery terms and real time stock information

CQ1608X7R224K500ARB

SAMWHA
SAMWHA CQ1608X7R224K500ARB

image shown is a representation only

CQ1608X7R224K500ARB

Description: KC 220nF 0603 10% 50V X7R AECQSTAG Supplier: SAMWHA Matchcode: KC220N0603X7R050KAECQSTAG Rutronik No.: KKA3908 Unit Pack: 4000 MOQ: 80000 package: 0603 Packaging: REEL PAP
Find Alternatives Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

C(N)
220n F
Case size
0603
Dielectric
X7R
V(N)
50 V
Tolerance
10%
Product status
NO INFO
Design / type
STAG
Purpose of use
AUTOMOTIVE
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
5 mm
Termination
NISN
Length
1,6 mm
Diameter/width
0,8 mm
Height
0,8 mm
Tape type
7 inch
Tape width
8 mm
Tape pitch
4 mm
Packaging
REEL PAP
Automotive
AEC-Q(200)
RoHS Status
RoHS-conform
Package
0603
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
South Korea
Supplier Lead time
30 weeks

Request or order:

Please login Allocation
Article with this quantity is not orderable. Please send us a request.
0,0144 $
1.152,00 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Alternatives

MURATA
MURATA GCJ188R71H224KA01D

GCJ188R71H224KA01D

Passive Components
  • KC 220nF 0603 10% 50V X7R...
  • package: 0603
  • Packaging: REEL PAP
TDK
TDK CGA3E3X7R1H224K080AE

CGA3E3X7R1H224K080AE

Passive Components
  • KC 220nF 0603 10% 50V X7R...
  • package: 0603
  • Packaging: REEL PAP
MURATA
MURATA GCJ188R71C224KA01D

GCJ188R71C224KA01D

Passive Components
  • KC 220nF 0603 10% 16V X7R...
  • package: 0603
  • Packaging: REEL PAP
MURATA
MURATA GCJ188R71E224KA12D

GCJ188R71E224KA12D

Passive Components
  • KC 220nF 0603 10% 25V X7R...
  • package: 0603
  • Packaging: REEL PAP
MURATA
MURATA GCJ188R91H224KA01D

GCJ188R91H224KA01D

Passive Components
  • KC 220nF 0603 10% 50V X8R...
  • package: 0603
  • Packaging: REEL PAP
KYOCERA AVX
KYOCERAAVX 12065C224K4Z2A

12065C224K4Z2A

Passive Components
  • KC 220nF1206 10%50VX7R...
  • package: 1206
  • Packaging: REEL PAP
Topseller
MURATA
MURATA GCJ188R91H224KA01J

GCJ188R91H224KA01J

Passive Components
  • KC 220nF 0603 10% 50V X8R...
  • package: 0603
  • Packaging: REEL PAP
SAMWHA
SAMWHA CQ2012X7R224K500ARE

CQ2012X7R224K500ARE

Passive Components
  • KC 220nF 0805 10% 50V X7R...
  • package: 0805
  • Packaging: REEL BLI
MURATA
MURATA GCJ21BR71H224KA01L

GCJ21BR71H224KA01L

Passive Components
  • KC 220nF0805 10% 50V X7R...
  • package: 0805
  • Packaging: REEL BLI
MURATA
MURATA GCJ21BR71H224KA01K

GCJ21BR71H224KA01K

Passive Components
  • KC 220nF 0805 10% 50V X7R...
  • package: 0805
  • Packaging: REEL BLI
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message