450BXW22MEFR12.5X20
450BXW22MEFR12.5X20
Description:
BXW 22uF 450V 20% 12x20/5,0
Supplier:
RUBYCON
Matchcode:
HFRLB22U450V5,0
Rutronik No.:
KEL26433
Unit Pack:
500
MOQ:
2500
package:
BALLAST
Packaging:
BULK
Find Alternatives
Datasheet
- C(N)
- 22 µF
- V(N)
- 450 V
- Style
- RADIAL
- Rutronik size
- 12x20 mm
- Pitch
- 5 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 10000 h
- I(@100kHz/T(A)m
- 700 mA
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Con. design
- NA
- Wire diameter
- 0,6 mm
- Supp. case size
- 12,5x20 mm
- Formed leads
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- STAND OFF
- Package
- BALLAST
- ECCN
- EAR99
- Country
- Japan
- Supplier Lead time
- 37 weeks