400BXW68MEFR14.5X30
400BXW68MEFR14.5X30
Description:
BXW 68uF 400V 20% 14x30/7,5
Supplier:
RUBYCON
Matchcode:
HFRLB68U400V7,5
Rutronik No.:
KEL26357
Unit Pack:
500
MOQ:
500
Packaging:
BULK
Find Alternatives
Datasheet
- C(N)
- 68 µF
- V(N)
- 400 V
- Style
- RADIAL
- Rutronik size
- 14x30 mm
- Pitch
- 7.5 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 12000 h
- I(@100kHz/T(A)m
- 1463 mA
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Wire diameter
- 0.8 mm
- Supp. case size
- 14,5x30 mm
- Formed leads
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- STAND OFF
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Japan
- Supplier Lead time
- 29 weeks