SML-Z14UTT86C
SML-Z14UTT86C
Description:
TOPLED PLCC-2 3528 RED
Supplier:
ROHM
Matchcode:
SML-Z14UTT86C
Rutronik No.:
LEDIND1635
Unit Pack:
2000
MOQ:
2000
package:
PLCC-2
Packaging:
REEL
- Emitted colour
- RED
- Forward current
- 20 mA
- LxW
- 3,5x2,8 mm
- Height
- 1.9 mm
- Lum.inten.typ.
- 224 mcd
- Wavelength dom.
- 620 nm
- Forward voltage
- 1.9 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 100 °
- Package
- PLCC-2
- Automotive
- AEC-Q(101)
- Reverse voltage
- 12 V
- Reverse current
- 10 µA
- Packaging
- REEL
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 130 weeks