SML-P11DTT86R
SML-P11DTT86R
Description:
CHIP LED ORANGE NEW VERSION
Supplier:
ROHM
Matchcode:
SML-P11DTT86R
Rutronik No.:
LED24328
Unit Pack:
5000
MOQ:
5000
package:
CHIPLED
Packaging:
REEL
- Emitted colour
- ORANGE
- Forward current
- 1 mA
- LxW
- 1x0,6 mm
- Height
- 0.2 mm
- Lum.inten.typ.
- 4.0 mcd
- Wavelength dom.
- 605 nm
- Wavelength peak
- 608 nm
- Forward voltage
- 1.9 V
- Package
- CHIPLED
- Automotive
- NO
- Reverse voltage
- 4 V
- Packaging
- REEL
- Lens colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 130 weeks