RUF025N02FRATL
RUF025N02FRATL
Description:
N-CH 20V 2.5A 39mOhm at 4.5V TUMT3
Supplier:
ROHM
Matchcode:
RUF025N02FRATL
Rutronik No.:
LVMOS1794
Unit Pack:
3000
MOQ:
3000
package:
TUMT3
Packaging:
REEL
- Configuration
- N-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 2.5 A
- Q(g)
- 5 nC
- Package
- TUMT3
- Logic level
- NO
- Mounting
- SMD
- Technology
- SMD
- Fast bodydiode
- YES
- Automotive
- AEC-Q(101)
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 0.8 W
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 20 weeks