RCJ510N25TL
RCJ510N25TL
Description:
N-CH 250V 51A 48mOhm TO-263
Supplier:
ROHM
Matchcode:
RCJ510N25TL
Rutronik No.:
TMOS6912
Unit Pack:
1000
MOQ:
1000
package:
LPTS
Packaging:
REEL
- V(DS)
- 250 V
- I(D)at Tc=25°C
- 51 A
- RDS(on)at 10V
- 48 mOhm
- Q(g)
- 120 nC
- Package
- LPTS
- Mounting
- SMD
- Fast bodydiode
- YES
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 304 W
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- South Korea
- ABC-Code
- A
- Supplier Lead time
- 20 weeks