QS6K21TR
QS6K21TR
Description:
Dual N-CH 45V 1A TSMT6
Supplier:
ROHM
Matchcode:
QS6K21TR
Rutronik No.:
TMOSS6503
Unit Pack:
3000
MOQ:
3000
package:
TSMT6
Packaging:
REEL
- Configuration
- DUAL N-CH
- V(DS)
- 45 V
- I(D)at Tc=25°C
- 1 A
- Q(g)
- 1.5 nC
- Package
- TSMT6
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 1.25 W
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 20 weeks