DTD143EKT146
DTD143EKT146
Description:
PNP 500mA 50V 4,7/4,7kOhm SOT-346
Supplier:
ROHM
Matchcode:
DTD143EKT146
Rutronik No.:
TDSTD10032
Unit Pack:
3000
MOQ:
3000
package:
SOT-346
Packaging:
REEL
- Package
- SOT-346
- Polarisation
- PNP
- I(C)
- 0,5 A
- V(CEO)
- 50 V
- P(tot)
- 0,2 W
- V(CBO)
- 50 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Philippines
- ABC-Code
- C
- Supplier Lead time
- 17 weeks